
Adjustable switching regulator, 3A output current, 3.3/5V input, 92% efficiency, and 3.6V max output voltage. Features UVLO, OCP, and OTP protection. Non-isolated, surface mount module with a 3-pin input and 3-pin output. Operates from -40°C to 85°C.
Texas Instruments PTH04000WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.57mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH04000W |
| Voltage - Output 1 | 3.6V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH04000WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
