
Adjustable switching regulator, board mount, non-isolated DC/DC converter. Delivers 3A output current with adjustable output voltage from 900mV to 3.6V. Operates with input voltage ranging from 3V to 5.5V, achieving up to 92% efficiency. Features UVLO, OCP, and OTP protection. Packaged in a 6-surface mount module with dimensions of 18.92mm length and 12.57mm depth. Suitable for operation between -40°C and 85°C.
Texas Instruments PTH04000WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.57mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH04000W |
| Voltage - Output 1 | 3.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH04000WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
