
3A, 3.6V non-isolated DC-DC controller and regulator module with adjustable output voltage from 0.9V to 3.6V. Features 92% efficiency and a 3V to 5.5V input voltage range. Integrated UVLO, OCP, and OTP protection. Packaged in a 6-pin SMD tray.
Texas Instruments PTH04000WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 18.92mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 10.8W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04000W |
| Voltage - Output 1 | 3.6V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04000WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
