
60A, 3.3/5V input non-isolated DC/DC power module with adjustable output voltage from 800mV to 2.5V. Features 93% efficiency and a maximum output power of 150W. Operating temperature range is -40°C to 85°C. This through-hole module offers a 60A maximum output current and is RoHS compliant.
Texas Instruments PTH04040WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Depth | 26.54mm |
| Efficiency | 93% |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 51.94mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 150W |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 150W |
| Output Voltage | 2.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH04040W |
| Thickness | 8.82mm |
| Voltage - Output 1 | 2.5V |
| Width | 1.05inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04040WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
