
Texas Instruments PTH04040WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Depth | 26.54mm |
| Efficiency | 93% |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 51.94mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 2.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH04040W |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04040WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
