
60A, 2.5V output, non-isolated DC/DC converter module for board mounting. Features wide input voltage range (2.95V to 5.5V) and high efficiency up to 93%. Integrated protection includes UVLO, OCP, and OTP. Operates from -40°C to 85°C and is RoHS compliant. Surface mount package with 60A maximum output current and 150W maximum power dissipation.
Texas Instruments PTH04040WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 60A |
| Depth | 26.54mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 2.05inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 2.5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH04040W |
| Voltage - Output 1 | 2.5V |
| Width | 1.05inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04040WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
