
3-A adjustable switching regulator module for board mounting. Features 3V to 5.5V input voltage range and 900mV to 3.6V adjustable output voltage. Delivers up to 3A output current with 92% efficiency at 700kHz switching frequency. Includes UVLO, OCP, and OTP protection. Surface mount package with dimensions of 12.57mm x 10.16mm x 8.01mm. Operates from -40°C to 85°C.
Texas Instruments PTH04070WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 12.57mm |
| Efficiency | 92% |
| Features | UVLO, OCP, OTP |
| Frequency | 700kHz |
| Height | 8.01mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 10.8W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 10.8W |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04070W |
| Voltage - Output 1 | 3.3V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04070WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
