
16A, non-isolated, adjustable DC/DC power module with a wide input voltage range of 2.2V to 5.5V. Features a maximum output current of 16A and an adjustable output voltage from 0.69V to 3.6V, delivering up to 57.6W of power. Boasts high efficiency up to 94% and operates across an extended temperature range of -40°C to 85°C. This through-hole module is UL94 V-0 flammability rated and RoHS compliant.
Texas Instruments PTH04T220WAD technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 16A |
| Depth | 25.27mm |
| Efficiency | 94% |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.2V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Power | 57.6W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 57.6W |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 3.6V |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04T220W |
| Voltage - Output 1 | 3.6V |
| Weight | 5.3g |
| Width | 18.92mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T220WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
