Texas Instruments PTH04T221WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Efficiency | 94% |
| Height | 0.34inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 57.6W |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 3.6V |
| Package Quantity | 42 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH04T221W |
| Voltage - Output 1 | 3.6V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T221WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.