
16-A, non-isolated, wide-output power module with TurboTra technology. Features a 2.2-V to 5.5-V input range and a 0.69-V to 3.6-V adjustable output. Achieves up to 94% efficiency and includes UVLO, OCP, and OTP protection. This 11-surface mount module operates from -40°C to 85°C and has a maximum output current of 16A.
Texas Instruments PTH04T221WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.95inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 58W |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 3.6V |
| Package Quantity | 42 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH04T221W |
| Voltage - Output 1 | 3.6V |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH04T221WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
