
Board mount DC/DC converter, a non-isolated power module, delivers up to 6A output current with an adjustable output voltage ranging from 0.69V to 3.6V. Operating from a 2.2V to 5.5V input, this surface mount module boasts 94% efficiency and features UVLO, OCP, and OTP protection. Designed for a wide temperature range of -40°C to 85°C, it is housed in an SMD/SMT package with a UL94 V-0 flammability rating.
Texas Instruments PTH04T230WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH04T230W |
| Voltage - Output 1 | 3.6V |
| Weight | 2.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH04T230WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
