6-A adjustable DC/DC converter module with 2.2V to 5.5V input range and 690mV to 3.6V output. This non-isolated, board mount power module delivers up to 21.6W with 94% efficiency and features UVLO, OCP, and OTP protection. Designed for surface mount applications, it operates from -40°C to 85°C and meets UL94 V-0 flammability rating.
Texas Instruments PTH04T230WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.2V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 21.6W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 22W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04T230W |
| Voltage - Output 1 | 3.6V |
| Weight | 2.7g |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T230WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.