
6-A, non-isolated, adjustable DC/DC power module with 2.2V to 5.5V input and 3.6V output. Features 94% efficiency, UVLO, OCP, and OTP protection. Designed for board mounting with a 10-SMD package, operating from -40°C to 85°C. Delivers up to 6A output current with a maximum power dissipation of 22W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH04T230WAZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 22W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH04T230W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T230WAZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
