
Adjustable DC/DC power module, 6A output current, 2.2V to 5.5V input voltage range, and 0.69V to 3.6V adjustable output voltage. Features 94% efficiency, non-isolated topology, and a wide-output capability with TurboTrans technology. Designed for board mounting with through-hole connections, operating from -40°C to 85°C. This lead-free, RoHS compliant module is packaged in a tray.
Texas Instruments PTH04T231WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 21.6W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH04T231W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T231WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
