Non-isolated, board-mount DC/DC power module delivering up to 6A output current. Features a wide adjustable output voltage range from 690mV to 3.6V, with a maximum output of 3.6V. Operates with input voltages from 2.2V to 5.5V, achieving up to 94% efficiency. Integrated TurboTrans technology and protection features including UVLO, OCP, and OTP. Packaged in a 0.75" x 0.62" x 0.36" surface-mount module, suitable for tape and reel packaging.
Texas Instruments PTH04T231WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 22W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PTH04T231W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH04T231WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.