
Board mount DC/DC converter module delivering 10A output current with adjustable output voltage from 0.69V to 2V. Features a wide input voltage range of 2.2V to 5.5V and up to 91% efficiency. This non-isolated power module operates across a temperature range of -40°C to 85°C and is packaged in a 22.1mm x 15.75mm x 0.33inch through-hole module. Designed for high-performance applications, it supports a maximum power dissipation of 20W.
Texas Instruments PTH04T240FAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 91% |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 2V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 2V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH04T240F |
| Voltage - Output 1 | 2V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T240FAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
