
10-Amp adjustable power module with 2.2V to 5.5V input and 3.6V output. This non-isolated, board-mount DC/DC converter offers up to 94% efficiency and 36W maximum output power. Features include a wide output voltage range from 690mV to 3.6V, a 10A maximum output current, and a compact 22.1mm x 15.75mm x 0.33inch through-hole module package. Operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTH04T240WAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.2V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 36W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 36W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH04040W |
| Voltage - Output 1 | 3.6V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T240WAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
