
10-Amp, non-isolated, adjustable power module with a wide input voltage range of 2.2V to 5.5V. Features TurboTrans technology for high efficiency up to 94% and a maximum output current of 10A. Output voltage is adjustable from 0.69V to 3.6V, with a maximum output power of 36W. Includes UVLO, OCP, and OTP protection features. Packaged in a surface-mount module with dimensions of 22.1mm (L) x 15.75mm (D) x 0.35inch (H), operating from -40°C to 85°C.
Texas Instruments PTH04T240WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 36W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH04040W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH04T240WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
