
10-Amp, non-isolated, adjustable power module with TurboTrans technology. Features a wide output voltage range from 690mV to 3.6V, accepting input voltages from 2.2V to 5.5V. Offers up to 94% efficiency and a maximum output current of 10A. This through-hole module operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PTH04T241WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Height | 0.33inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 36W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 49 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH04T241W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T241WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
