10-Amp, non-isolated, adjustable output DC/DC power module with TurboTrans technology. Features a wide input voltage range of 2.2V to 5.5V and an output voltage adjustable from 0.69V to 3.6V. Offers high efficiency up to 94% and includes Under-Voltage Lockout (UVLO), Over-Current Protection (OCP), and Over-Temperature Protection (OTP). This surface mount module operates from -40°C to 85°C and has a maximum power dissipation of 36W.
Texas Instruments PTH04T241WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.35inch |
| Lead Free | Contains Lead |
| Length | 0.87inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 36W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 49 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH04T241W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH04T241WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.