
3-A, non-isolated, adjustable power module with a wide input voltage range of 2.2V to 5.5V. Features a maximum output current of 3A and an adjustable output voltage from 690mV to 3.6V. Achieves up to 95% efficiency and operates across an extended temperature range of -40°C to 85°C. This 10-through-hole module offers a compact footprint with dimensions of 18.92mm (L) x 15.75mm (D) x 0.34inch (H). RoHS compliant and lead-free.
Texas Instruments PTH04T260WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH04T260W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T260WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
