1-output DC-DC converter module featuring a 3.6V output voltage and 3A maximum output current. This surface mountable component operates with an input voltage range of 2.2V to 5.5V and achieves up to 95% efficiency. Integrated protection features include UVLO, OCP, and OTP. The module is housed in a plastic DIP-10 package with dimensions of 0.75" length, 0.62" width, and 0.36" height, suitable for tape and reel packaging.
Texas Instruments PTH04T260WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH04T260W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH04T260WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.