
3-A, non-isolated, adjustable DC/DC power module with a 2.2V to 5.5V input range. Features a 3.6V maximum output voltage, 690mV minimum output voltage, and 3A maximum output current. Offers up to 95% efficiency and operates across a -40°C to 85°C temperature range. This 10-through-hole module is designed for board mounting and includes TurboTrans technology.
Texas Instruments PTH04T261WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH04T261W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH04T261WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.