
3-Amp, non-isolated, adjustable DC/DC power module with TurboTrans technology. Features a wide input voltage range of 2.2V to 5.5V and an output voltage adjustable from 690mV to 3.6V. Offers high efficiency up to 95% and includes UVLO, OCP, and OTP protection. Packaged in a 10-pin SMD/SMT module with dimensions of 0.75" x 0.62" x 0.36", operating from -40°C to 85°C.
Texas Instruments PTH04T261WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 690mV |
| Max Power Dissipation | 11W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTH04T261W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH04T261WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.