
Board mount DC/DC converter with 15A maximum output current and 3.6V adjustable output voltage. Features a 95% efficiency and 54W maximum output power, operating from a 4.5V to 5.5V input range. This 10-through-hole module offers a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments PTH05010WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 34.8mm |
| Efficiency | 95% |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 54W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 54W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05010W |
| Voltage - Output 1 | 3.6V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05010WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
