
Board mount DC/DC converter, 15A output current, 3.6V adjustable output voltage. Features 95% efficiency, 4.5V to 5.5V input voltage range, and operating temperatures from -40°C to 85°C. Includes UVLO and OCP protection. Non-isolated, single output, surface mount package.
Texas Instruments PTH05010WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 15.75mm |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05010W |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05010WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
