
Texas Instruments PTH05010YAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | PTH05010Y |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTH05010YAS to view detailed technical specifications.
No datasheet is available for this part.