15A, 1.8V output DC-DC converter module for board mounting. Features include UVLO and OCP protection, with an efficiency of 88%. Operates from a 4.5V to 5.5V input voltage range and supports output voltages from 550mV to 1.8V. Packaged in SMD/SMT with dimensions of 1.37" L x 0.62" W x 0.38" H.
Texas Instruments PTH05010YAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 1.37inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 27W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05010Y |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05010YAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.