
Board mount DC/DC converter delivering 15A output current at 1.8V. Features include UVLO and OCP protection, non-isolated operation, and an 88% efficiency. Designed for DDR/QDR memory termination, this surface mount module operates within a 4.5V to 5.5V input voltage range and a -40°C to 85°C temperature range. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Texas Instruments PTH05010YAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 15.75mm |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 27W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05010Y |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05010YAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.