Board mount DC/DC converter delivering 22A output current at 3.6V, adjustable from 800mV to 3.6V. Features 95% efficiency and a wide input voltage range of 4.5V to 5.5V. Integrated protection includes UVLO, OCP, and OTP. This 10-pin surface mount module operates from -40°C to 85°C and is supplied in tape and reel packaging.
Texas Instruments PTH05020WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 1.49inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 79W |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Voltage | 3.6V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05020W |
| Voltage - Output 1 | 3.6V |
| Width | 0.87inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05020WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.