
Board mount DC/DC converter delivering up to 22A output current with adjustable output voltage from 800mV to 3.6V. Features a wide input voltage range of 4.5V to 5.5V and high efficiency up to 95%. Integrated protection includes UVLO, OCP, and OTP. Non-isolated, surface-mount module with dimensions of 37.97mm (L) x 22.1mm (D) x 0.38inch (H). Operates across a temperature range of -40°C to 85°C.
Texas Instruments PTH05020WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 22A |
| Depth | 22.1mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 79W |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Voltage | 3.6V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05020W |
| Voltage - Output 1 | 3.6V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05020WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
