
30A, 5V input, adjustable output DC/DC converter module featuring 3.6V maximum output voltage and 800mV minimum output voltage. Delivers up to 30A output current with 94% efficiency. Operates across a wide temperature range of -40°C to 85°C. Housed in a 13-through-hole module with dimensions of 34.8mm (length) x 28.45mm (depth) x 0.35inch (height). UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
Texas Instruments PTH05030WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 94% |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTH05030W |
| Voltage - Output 1 | 3.6V |
| Weight | 5g |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05030WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
