
Board mount DC/DC converter, 30A output current, 3.6V adjustable output voltage from 800mV to 3.6V. Features 94% efficiency and UVLO protection. Operates with a 4.5V to 5.5V input voltage range, delivering up to 108W of power. Non-isolated, DIP package with 16 pins, measuring 34.8mm x 28.45mm x 0.35inch. Suitable for -40°C to 85°C operating temperatures.
Texas Instruments PTH05030WAH technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 94% |
| Features | UVLO |
| Height | 0.35inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 108W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05030W |
| Voltage - Output 1 | 3.6V |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05030WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
