
30A, 5V input, wide-output adjust DC/DC converter module. Features 3.6V adjustable output voltage up to 30A, with a 4.5V to 5.5V input range. Achieves 94% efficiency and includes UVLO, OCP, and OTP protection. Non-isolated, surface-mount module with dimensions of 34.8mm x 28.45mm x 0.38inch. Operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments PTH05030WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05030W |
| Voltage - Output 1 | 3.6V |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05030WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
