
Board mount DC/DC converter delivering up to 6A output current at 3.6V. Features a 5V nominal input voltage range of 4.5V to 5.5V, with a maximum output power of 135W. Operates with 95% efficiency at 600kHz switching frequency and includes UVLO and OCP protection. This non-isolated module is surface mountable with dimensions of 22.1mm x 12.57mm x 8.25mm and an operating temperature range of -40°C to 85°C.
Texas Instruments PTH05050WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Frequency | 600kHz |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 21.6W |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 135W |
| Output Voltage | 3.6V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05050W |
| Thickness | 8.25mm |
| Voltage - Output 1 | 3.6V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05050WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.