
6A, 3.6V output DC/DC converter module with a 4.5V to 5.5V input range. This non-isolated, surface mount module offers up to 95% efficiency and 21.6W maximum output power. Features include UVLO and OCP protection, with an operating temperature range of -40°C to 85°C. The module is RoHS compliant and packaged in a tray.
Texas Instruments PTH05050WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 95% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 21.6W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 21.6W |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 21.6W |
| Output Voltage | 3.6V |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05050W |
| Thickness | 8.25mm |
| Voltage - Output 1 | 3.6V |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05050WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.