
6A, 3.6V output, non-isolated DC/DC converter module with a 4.5V to 5.5V input range. Features 95% efficiency, adjustable output voltage from 800mV to 3.6V, and overcurrent, overtemperature, and undervoltage lockout protection. This surface mount module operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments PTH05050WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 21.6W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05050W |
| Voltage - Output 1 | 3.6V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05050WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
