
Board mount DC/DC converter delivering 6A output current at 1.8V, suitable for DDR/QDR memory termination. Features include Under-Voltage Lockout (UVLO) and 87% efficiency. Operates from a 4.5V to 5.5V input with a maximum output power of 10.8W. Non-isolated, through-hole package with a wide operating temperature range of -40°C to 85°C. RoHS compliant and UL94 V-0 flammability rated.
Texas Instruments PTH05050YAH technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Depth | 12.57mm |
| Efficiency | 87% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 10.8W |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 56 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05050Y |
| Voltage - Output 1 | 1.8V |
| Weight | 2.9g |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05050YAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
