
Board mount DC/DC converter, 6A output current, 1.8V adjustable output voltage (550mV to 1.8V). Features UVLO and OCP protection, 87% efficiency, and a 5V input bus for DDR/QDR memory termination. Operates from a 4.5V to 5.5V input voltage range, with a maximum power dissipation of 10.8W. Packaged in a 0.87" x 0.5" x 0.36" surface mount module, suitable for tape and reel packaging. Operating temperature range from -40°C to 85°C, lead-free and RoHS compliant.
Texas Instruments PTH05050YAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 6A |
| Efficiency | 87% |
| Features | UVLO, OCP |
| Height | 0.36inch |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 10.8W |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05050Y |
| Voltage - Output 1 | 1.8V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05050YAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
