
10A, 3.6V output, non-isolated DC/DC converter module for board mounting. Features a wide input voltage range of 4.5V to 5.5V, delivering up to 36W of power with 94% efficiency. Operates at a 300kHz switching frequency and includes UVLO, OCP, and OTP protection. Packaged in a 25.27mm x 15.27mm x 0.38inch surface-mount module, suitable for operation from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments PTH05060WAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Depth | 15.27mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Frequency | 300kHz |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 36W |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 36W |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTH05060W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05060WAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
