
Board mount DC/DC converter delivering 10A output current at 1.8V, with adjustable output voltage from 550mV to 1.8V. Features 86% efficiency and a wide input voltage range of 4.5V to 5.5V. Integrated UVLO and OCP protection. Operating temperature range of -40°C to 85°C. Surface mount package with dimensions of 0.99" L x 0.62" W x 0.38" H.
Texas Instruments PTH05060YAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 86% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 0.99inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH05060Y |
| Voltage - Output 1 | 1.8V |
| Weight | 3.7g |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH05060YAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.