Board mount DC/DC converter, 10A output current, 1.8V adjustable output voltage (550mV to 1.8V) from a 4.5V to 5.5V input. Features 86% efficiency, UVLO, and OCP protection. Operates from -40°C to 85°C in a 1-inch x 0.62-inch x 0.38-inch surface mount module. RoHS compliant.
Texas Instruments PTH05060YAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10A |
| Efficiency | 86% |
| Features | UVLO, OCP |
| Height | 0.38inch |
| Lead Free | Contains Lead |
| Length | 1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 550mV |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 1.8V |
| Package Quantity | 36 |
| Packaging | Tray |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05060Y |
| Voltage - Output 1 | 1.8V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05060YAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.