
30A, non-isolated, adjustable DC/DC power module with 4.5V to 5.5V input and 3.6V output. Features 95% efficiency and a wide adjustable output voltage range from 700mV to 3.6V. This 14-through-hole module operates from -40°C to 85°C and offers a maximum output current of 30A. Dimensions are 34.8mm (length) x 18.75mm (depth) x 0.34 inches (height).
Texas Instruments PTH05T210WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 18.75mm |
| Efficiency | 95% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH05T210W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH05T210WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
