
2.25A, non-isolated DC/DC converter module with a 4.5V to 14V input range and adjustable output from 0.9V to 5.5V. Features 93.5% efficiency, UVLO, OCP, and OTP protection. This 6-surface mount module operates from -40°C to 85°C and is supplied in tape and reel packaging.
Texas Instruments PTH08000WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.25A |
| Depth | 12.57mm |
| Efficiency | 93.5% |
| Features | UVLO, OCP, OTP |
| Height | 8.25mm |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 18.92mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08000W |
| Voltage - Output 1 | 5.5V |
| Width | 12.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08000WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
