
This DC/DC controller is a single-output device with an output voltage of 5.5V and a maximum output current of 2.25A. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount device (SMD/SMT) format. The device is available in a tape and reel packaging with a quantity of 250 units per reel. It is not compliant with RoHS or radiation hardening standards.
Texas Instruments PTH08080WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.25A |
| Depth | 12.7mm |
| Efficiency | 93.5% |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Power | 10W |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08080W |
| Voltage - Output 1 | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08080WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
