
Wide adjust miniature power module, 2.25A output current, 5.5V maximum output voltage, and 900mV minimum output voltage. Operates with input voltages from 4.5V to 18V, delivering up to 10W of output power with 93.5% efficiency. Features Under Voltage Lockout (UVLO) protection and a compact 0.6 x 0.5 x 0.32 inch through-hole module package. Suitable for operation across a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied in trays.
Texas Instruments PTH08080WBH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.25A |
| Efficiency | 93.5% |
| Features | UVLO |
| Height | 0.32inch |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.25A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Power | 10W |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08080W |
| Voltage - Output 1 | 5.5V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08080WBH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
