
30A, 3.6V non-isolated DC/DC power module with a wide input voltage range of 5.5V to 14V. Features include 93% efficiency, UVLO, OCP, and OTP protection. This surface mount module offers adjustable output voltage from 0.7V to 3.6V and operates across a temperature range of -40°C to 85°C. Designed for board mounting, it is RoHS compliant and available in tape and reel packaging.
Texas Instruments PTH08T210WAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Depth | 28.45mm |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.37inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 108W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T210W |
| Voltage - Output 1 | 3.6V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T210WAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
