
16-A, non-isolated DC/DC power module featuring a wide 4.5-V to 14-V input range and a fixed 5.5-V output. This through-hole mounted module delivers up to 16A of output current with 95% efficiency and operates across a -40°C to 85°C temperature range. Its compact dimensions (22.1mm L x 18.93mm D x 0.34inch H) and TurboTrans technology make it suitable for demanding power applications. RoHS compliant and lead-free, this module offers a robust power solution.
Texas Instruments PTH08T220WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Depth | 18.93mm |
| Efficiency | 95% |
| Height | 0.34inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTH08T220W |
| Voltage - Output 1 | 5.5V |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTH08T220WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
