
16-A, non-isolated DC/DC power module with a 4.5-V to 14-V input range and a fixed 5.5-V output. Features include UVLO, OCP, and OTP protection, with a maximum output current of 16 A and 95% efficiency. This surface mount module offers wide output adjustability and operates from -40°C to 85°C. Its compact dimensions are 22.1mm (L) x 18.93mm (D) x 0.36inch (H).
Texas Instruments PTH08T220WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 18.93mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08T220W |
| Voltage - Output 1 | 5.5V |
| Width | 0.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08T220WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.