
16-A, non-isolated DC/DC power module with a wide input voltage range of 4.5V to 14V. Features a maximum output current of 16A and an adjustable output voltage from 690mV to 5.5V. Achieves up to 95% efficiency and includes UVLO, OCP, and OTP protection. This surface mount module operates from -40°C to 85°C and is supplied on tape and reel.
Texas Instruments PTH08T220WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 16A |
| Depth | 18.93mm |
| Efficiency | 95% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 690mV |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTH08T220W |
| Voltage - Output 1 | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTH08T220WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
